15 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €122.190 |
| 5+ | €121.160 |
| 10+ | €120.130 |
| 50+ | €119.100 |
Product Information
Product Overview
SFCA032GH2AD4TO-I-GS-236-STD is a F-50 series Industrial CFast™ Solid state drive 8GBytes up to 256 Gbytes. The Swissbit® F-50 Solid State Drive (SSD) leverages the CFast 2.0 compatible, industry-standard form factor and connectivity. Combined with a SATA Gen3 controller and Multi-Level Cell (MLC) NAND flash technology, the F-50 realizes a robust non-volatile storage solution for today’s embedded storage applications. It incorporates two existing industry standards into a single product: the CompactFlash™ (CF) card form factor and the Serial ATA (SATA) interface commonly used with hard disk drives (HDDs) and SSDs. The interface consists of a female 7-pin SATA data connector and a female 17-pin power connector. Because standard SATA hard drives use male connectors, an adaptor is required to replace drives with CFast cards.
- 32GBytes capacity, CFast 2.0 Compatible
- Dynamic and static wear leveling, subpage mode flash translation layer (FTL)
- Active data care management read refresh, lifetime enhancements
- Dynamic bad block remapping, write amplification reduction
- On board power fail protection, AHCI, TRIM, and NCQ support
- ATA security feature set support, DEVSLP compatible
- In-field firmware update
- Enterprise grade self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
- Life Cycle Management, controlled “Locked” BOM
- Industrial temperature range from -40°C to 85°C
Technical Specifications
CFast Card, Industrial
3.3V
85°C
No SVHC (15-Jan-2018)
32GB
-40°C
F-50 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate