Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCF0512H1AF1TO-I-MS-527-STD
Order Code3786369
Product RangeC-500 Series
Technical Datasheet
91 In Stock
105 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.270 |
5+ | €44.050 |
10+ | €42.820 |
50+ | €41.260 |
Price for:Each
Minimum: 1
Multiple: 1
€45.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCF0512H1AF1TO-I-MS-527-STD
Order Code3786369
Product RangeC-500 Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity512MB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeC-500 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
512MB
Operating Temperature Min
-40°C
Product Range
C-500 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001