70 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.210 |
| 5+ | €55.980 |
| 10+ | €53.740 |
| 50+ | €50.690 |
Product Information
Product Overview
The C-300 Longevity series CompactFlash™ (CF) Card is still the most popular flash based storage solution used in the embedded and industrial markets and the CompactFlash™ card form factor and connector is well established. It provides rugged and reliable memory for a wide range of demanding use cases. It is designed to solve a broad range of concerns from compatibility, booting and power fail safety concerns to long-term supply, controlled BOM and outstanding flash protocol handling techniques to ensure highest possible data integrity. In contrast to commonly promoted sequential performance values, Swissbit is especially focused on optimized random access speed, one of the key requirements in legacy embedded CompactFlash applications.
- Highly-integrated memory controller
- Fully compliant with CompactFlash™ specification 3.0, compatible with specification 4.1
- Fully compatible with PCMCIA specification
- PC card ATA interface supported
- True IDE mode compatible
- Up to PIO mode 6 supported
- Up to MDMA4 supported
- Up to UDMA4 supported
- Hardware RS-code ECC (4 bytes/528 bytes correction)
- Fix drive (IDE mode) and removable drive (PCMCIA mode) as default in the same card
- Small form factor
- Low-power CMOS technology
- Power saving mode (with automatic wakeup)
- Patented power-OFF reliability
- High reliability
- Hot swappable in PCMCIA modes
- High random performance
- Operating system support - standard software drivers operation CompactFlash™
- <gt/>3000000-hour MTBF
- <gt/>10000 Number of insertions
Applications
Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Compact Flash Card, Type I
3.3V
85°C
No SVHC (10-Jun-2022)
1GB
-40°C
C-300 Longevity Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate