Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFPC005GM1EC1TO-I-5E-A1P-STD
Order Code3786410
Product RangeN-26m2 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.630 |
5+ | €53.800 |
10+ | €50.970 |
Price for:Each
Minimum: 1
Multiple: 1
€56.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFPC005GM1EC1TO-I-5E-A1P-STD
Order Code3786410
Product RangeN-26m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2230
InterfacesPCIe
Memory Capacity5GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed297MB/s
Sequential Write Speed102MB/s
Random Read up to (IOPS)21k
Random Write up to (IOPS)20k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeN-26m2 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe
Flash Memory Type
pSLC NAND
Sequential Read Speed
297MB/s
Random Read up to (IOPS)
21k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2230
Memory Capacity
5GB
Encryption Type
AES 256-bit
Sequential Write Speed
102MB/s
Random Write up to (IOPS)
20k
Operating Temperature Min
-40°C
Product Range
N-26m2 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001