Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFPC120GM1EC4TO-I-5E-A16-STD
Order Code3786408
Product RangeN-20m2 Series
Technical Datasheet
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.830 |
| 5+ | €90.010 |
| 10+ | €88.180 |
Price for:Each
Minimum: 1
Multiple: 1
€91.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFPC120GM1EC4TO-I-5E-A16-STD
Order Code3786408
Product RangeN-20m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2230
InterfacesPCIe
Memory Capacity120GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed1184MB/s
Sequential Write Speed385MB/s
Random Read up to (IOPS)80k
Random Write up to (IOPS)69k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeN-20m2 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe
Flash Memory Type
TLC NAND
Sequential Read Speed
1184MB/s
Random Read up to (IOPS)
80k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2230
Memory Capacity
120GB
Encryption Type
AES 256-bit
Sequential Write Speed
385MB/s
Random Write up to (IOPS)
69k
Operating Temperature Min
-40°C
Product Range
N-20m2 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001