Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA080GM2AK1TO-I-8C-12P-STD
Order Code3786308
Product RangeX-76m2 Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €161.150 | 
| 5+ | €155.070 | 
| 10+ | €148.990 | 
Price for:Each
Minimum: 1
Multiple: 1
€161.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA080GM2AK1TO-I-8C-12P-STD
Order Code3786308
Product RangeX-76m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2242
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity80GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed560MB/s
Sequential Write Speed480MB/s
Random Read up to (IOPS)70k
Random Write up to (IOPS)82.9k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-76m2 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
560MB/s
Random Read up to (IOPS)
70k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2242
Memory Capacity
80GB
Encryption Type
AES 256-bit
Sequential Write Speed
480MB/s
Random Write up to (IOPS)
82.9k
Operating Temperature Min
-40°C
Product Range
X-76m2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001