Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD032GL2AM1TO-E-5E-221-STD
Order Code3587784
Product RangeS-50 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €25.060 |
Price for:Each
Minimum: 1
Multiple: 1
€25.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD032GL2AM1TO-E-5E-221-STD
Order Code3587784
Product RangeS-50 Series
Technical Datasheet
Flash Memory Card TypeSDHC Card, UHS-1, Class 10
Memory Capacity32GB
Supply Voltage Nom-40V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeS-50 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SFSD032GL2AM1TO-E-5E-221-STD
1 Product Found
Product Overview
SFSD032GL2AM1TO-E-5E-221-STD is a S-50 high reliability series industrial SDHC / SDXC memory card.
- 32GB capacity
- Fully compliant with SD memory card specification 6.10
- Support SD SPI mode compatibility
- Read performance: sequential read up to 91MBytes/s
- Write performance: sequential write up to 38.5MBytes/s
- Operating temperature range of extended -25°C to 85°C
- Operating voltage is 3.3V
- Data retention of 10 years
- Optimized FW algorithms
Technical Specifications
Flash Memory Card Type
SDHC Card, UHS-1, Class 10
Supply Voltage Nom
-40V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
32GB
Operating Temperature Min
-25°C
Product Range
S-50 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001