Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €57.820 |
5+ | €54.930 |
10+ | €50.700 |
50+ | €47.810 |
Product Information
Product Overview
SFSD2048N1BM1MT-I-ME-2A1-STD is a microSD™ 2GB Class 10, UHS Class 1 SLC memory card. Designed for industrial market especially read intensive application like navigation, infotainment, POS/POI, medical and general boot medium use case. The product is optimized for long life cycle that requires good data retention because of high-temperature mission profile. Patented power-off reliability technology, wear levelling technology, write endurance technology, read disturb management, data care management and diagnostic features with life time monitoring tool support.
- Fully compliant with SD memory card specification 3.0
- SD high speed mode, up to speed class 10
- SD burst up to 104MB/s
- SD normal speed of 0 to 25MHz clock rate
- SD high speed of 0 to 50MHz clock rate
- 2.7 to 3.6V operating voltage (low-power CMOS technology)
- Standard MICRO SD memory card form factor of 15.0mm x 11.0mm x 0.7mm(1.0mm)
- High reliability, SLC flash
- 10 years data retention initial at 40°C
- Max 95% of humidity (non-condensing)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MicroSDHC Card, UHS-1, Class 10
-
85°C
No SVHC (15-Jan-2018)
2GB
-40°C
S-450u Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate