Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD8192L3BM1TO-I-GE-2CP-STD
Order Code2888552
Product RangeS-46 Series
Technical Datasheet
219 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €30.350 |
5+ | €29.970 |
10+ | €29.600 |
50+ | €29.220 |
Price for:Each
Minimum: 1
Multiple: 1
€30.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD8192L3BM1TO-I-GE-2CP-STD
Order Code2888552
Product RangeS-46 Series
Technical Datasheet
Flash Memory Card TypeSDHC Card, UHS-1, Class 10
Memory Capacity8GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS-46 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
SFSD8192L3BM1TO-I-GE-2CP-STD is a S-46 series UHS-I SD memory card. It is fully compliant with SD memory card specification 3.0. It is optimized FW algorithm especially for high read access and long data retention applications. It features customized options like CID registers, CPRM keys, firmware incl. settings and marking by projects.
- Speed class 10 and U1 according SD3.0 specification, SD2.0 backward compliant
- High performance 3.0 specification
- 2.7 to 3.6V normal operating power supply voltage
- Standard SD memory card form factor
- High reliability, controlled BOM and PCN process
- pSLC NAND flash technology
- Data retention initial at 40°C is 10 years
- Sequential / random read 4K is 46 /3.9M/Bs (typ), sequential / random write 4K is 49 / 4.8M/Bs (typ)
- Dimension (L x W x T) is 32.00±0.10 x 24.00±0.10 x 2.10±0.15mm
- Industrial temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Flash Memory Card Type
SDHC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
8GB
Operating Temperature Min
-40°C
Product Range
S-46 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035