Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFU3032GC2AE2TO-I-LF-1AP-STD
Order Code3527087
Product RangeEverbit U-56n Series
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €134.970 |
5+ | €126.290 |
10+ | €117.600 |
Price for:Each
Minimum: 1
Multiple: 1
€134.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFU3032GC2AE2TO-I-LF-1AP-STD
Order Code3527087
Product RangeEverbit U-56n Series
Technical Datasheet
Memory Capacity32GB
USB SpecificationUSB 3.1
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEverbit U-56n Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
SFU3032GC2AE2TO-I-LF-1AP-STD is a U-56n series industrial USB flash drive (USB 3.1 superspeed, pSLC). This form factor USB 3.1 solid state flash drive with USB Type-A connector. It performs sequential read up to 197MBytes/s, random read IOPS up to 3850 (read performance), sequential write up to 126MBytes/s, random write IOPS up to 2600 (write). It features page based flash management with everbit™ technology for increased endurance and random performance.
- 32GB memory capacity
- Detailed S.M.A.R.T. support and extended vendor information
- LED for operation indication, in-field firmware update
- Gold-plated USB 3.0 type-A connector contacts
- Operating voltage range from 5.0V ± 10%
- 10 years at life begin, 1 year at life end data retention
- Mean time between failure (MTBF) is 3000000 hours at 25°C
- Industrial operating temperature range from -40 °C to 85 °C
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 3.1
Operating Temperature Min
-40°C
Product Range
Everbit U-56n Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:4A994.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001