Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFU34096C1AE2TO-I-GE-1AP-STD
Order Code3786385
Product Rangeeverbit U-56n Series
Technical Datasheet
61 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.310 |
5+ | €59.200 |
10+ | €56.080 |
50+ | €54.860 |
Price for:Each
Minimum: 1
Multiple: 1
€62.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFU34096C1AE2TO-I-GE-1AP-STD
Order Code3786385
Product Rangeeverbit U-56n Series
Technical Datasheet
Memory Capacity4GB
USB SpecificationUSB 3.1
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Rangeeverbit U-56n Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Capacity
4GB
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 3.1
Operating Temperature Min
-40°C
Product Range
everbit U-56n Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001