Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16282-2PG-311
Order Code2576067
Product RangeMicro-Con-X Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.890 |
Price for:Each
Minimum: 1
Multiple: 1
€8.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16282-2PG-311
Order Code2576067
Product RangeMicro-Con-X Series
Technical Datasheet
Product RangeMicro-Con-X Series
Circular Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 16282-2PG-311 is a 2-way Micro-Con-X® Subminiature Circular Connector with gold-plated brass contacts. Environmentally sealed molded glass-filled nylon connector small enough to fit 0.5-inch opening. Pin type screw-machine size #20 gold over nickel plate solder cup contacts. When mating two cables, the cable-to-cable connector needs to be used in conjunction with the cable end connectors. Cable end version includes weather-tight rubber grommet grip/seal.
- Reduce shock hazards and resist hostile indoor/outdoor conditions
- Compact, lightweight thermoplastic design
- 7.5A Current rating
- 600V Voltage rating
- Meets NEMA 6P when mated
- IP67 Protection rating
Applications
Industrial
Notes
When mating two cables, the cable-to-cable connectors need to be used in conjunction with the cable end connectors.
Technical Specifications
Product Range
Micro-Con-X Series
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804