Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.130 |
| 10+ | €9.760 |
| 25+ | €8.650 |
| 100+ | €8.100 |
| 250+ | €6.680 |
| 500+ | €6.550 |
Price for:Each
Minimum: 1
Multiple: 1
€13.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No760
Order Code1608731
Technical Datasheet
Current Rating5A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
Product Overview
The 760 is a 2-conductor standard DC Power Plug with locking option for added security in critical applications.
- Hollow Centre Pin Available in 3-pin Diameters and 2 Finger Lengths
- Black Moulded Plastic Handle
- Sleeve Terminal Serves as Cord Clamp
- Black Insulator Tip
- Nickel-plated Copper Alloy Plug Sleeve and Pin
- 0.100" (2.5mm) ID Pin
Applications
Industrial, Security
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
-
Current Rating
5A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Alternatives for 760
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00533