Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.100 |
| 10+ | €15.200 |
| 25+ | €14.230 |
| 100+ | €11.730 |
| 250+ | €11.500 |
| 500+ | €11.260 |
Price for:Each
Minimum: 1
Multiple: 1
€19.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No761KS17
Order Code1871176
Technical Datasheet
Current Rating5A
Pin Diameter2.5mm
Barrel Length12mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating30V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 761KS17 is a sealed Power Plug with solder contact termination, 2.5mm centre pin, 5A/30VDC rated, plated copper alloy plug sleeve, pin and locking ring, rigid thermoplastic finger insulator and washer, plated copper alloy, electro-tinned sleeve terminal and rigid thermoplastic over-moulded with thermoplastic elastomer handle. The sealed power plug provides a great waterproof alternative to the standard power plug. With an IP68/NEMA 250 (6P) rating this series of product is perfect for any type of environment.
- Sleeve terminal serves as cord clamp
- Handle/Boot with cable strain relief
- 7/16-32 UN2B Lock ring thread
- 5/16-24 UNF 2A Handle thread
- 4.4 to 5.1mm Cable outer diameter range
Applications
Power Management, Medical, Lighting
Technical Specifications
Gender
Plug
Pin Diameter
2.5mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
30V
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
12mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097522