Print Page
Image is for illustrative purposes only. Please refer to product description.
129 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.440 |
5+ | €45.430 |
10+ | €41.390 |
20+ | €40.560 |
Price for:Each
Minimum: 1
Multiple: 1
€56.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoED913
Order Code2292949
Technical Datasheet
Product Range-
No. of Ways-
Switching Capacity500mA
Contact ConfigurationSPDT
Product Overview
The ED913 is a pendant nurse call momentary Cord Switch with black actuator button, solder terminals and metal handle with clamp and strain relief. The ED903 cord switch features single-pole double-throw (SPDT) contact configuration. Phenolic insulator and brass contacts with silver plated switch terminals and housing.
- Die-cast zinc-plated housing
- Rigid plastic insulation
- Black thermoplastic rubber cable relief bushing
- Stainless steel pressure plates
- Steel-plated cable relief screws
Applications
Industrial
Technical Specifications
Product Range
-
Switching Capacity
500mA
SVHC
No SVHC (17-Jan-2022)
No. of Ways
-
Contact Configuration
SPDT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035154