Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.590 |
5+ | €36.780 |
10+ | €34.430 |
25+ | €31.410 |
50+ | €28.390 |
100+ | €27.820 |
Price for:Each
Minimum: 1
Multiple: 1
€42.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHHD15FFB
Order Code2293878
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions15Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions15Ways
Product Range-
Contact Material-
Contact Plating-
SVHCCadmium (17-Jan-2022)
Product Overview
The EHHD15FFB is a 15-pin high density D-sub Female to Female Adapter encased in a rugged XLR panel mounted housing. This EH series adapter has PBT glass fibre reinforced insulator, gold-plated over nickel brass contacts, tin-plated nickel silver and 30% glass fibre PBT housing.
- Nickel-plated steel mounting screws, nickel-plated brass front flange and jackpost
Applications
Industrial
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
15Ways
Contact Material
-
SVHC
Cadmium (17-Jan-2022)
Technical Docs (1)
Alternatives for EHHD15FFB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019119