Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHSC2 SINGLE MODE
Order Code3531675
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHSC2 SINGLE MODE
Order Code3531675
Technical Datasheet
Fibre Optic Connector Type-
Fibre Type-
Fibre Diameter-
Connector Body MaterialPlastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
Plastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35