Print Page
Image is for illustrative purposes only. Please refer to product description.
207 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.340 |
| 10+ | €3.930 |
| 100+ | €3.180 |
| 250+ | €2.900 |
| 500+ | €2.620 |
| 1000+ | €2.570 |
Price for:Each
Minimum: 1
Multiple: 1
€5.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRAPC712X
Order Code1608726
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RAPC712X is a right angle DC Power Jack for mounting on PC boards with a 0.100" centre pin size.
- Thermoplastic Material
- Tin-plated Copper Alloy Sleeve
- Nickel-plated Copper Alloy Tip
- <lt/>50mΩ Contact Resistance
- <lt/>100mΩ Insulation Resistance
Applications
Industrial
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (1)
Alternatives for RAPC712X
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495