Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761K
Order Code1608750
Your Part Number
Technical Datasheet
106 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.640 |
| 10+ | €13.860 |
| 25+ | €11.500 |
| 100+ | €10.490 |
| 250+ | €9.480 |
| 500+ | €9.290 |
Price for:Each
Minimum: 1
Multiple: 1
€18.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761K
Order Code1608750
Technical Datasheet
Current Rating5A
Pin Diameter-
Barrel Length12mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
Product Overview
The S761K is a 2-conductor Standard DC Power Plug with nickel-plated brass conductor, tin-plated brass terminals, thermoplastic insulator and handle. It has 5/16 to 32 UNEF 2B locking thread size.
- Locking option available for added security in critical applications
- Sleeve terminal serves as cord clamp
Applications
Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
-
Current Rating
5A
Barrel Length
12mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Alternatives for S761K
1 Product Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate