Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
20 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.350 |
| 10+ | €11.420 |
| 25+ | €10.120 |
| 100+ | €9.470 |
| 250+ | €7.810 |
| 500+ | €7.650 |
Price for:Each
Minimum: 1
Multiple: 1
€15.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KS15
Order Code1871178
Technical Datasheet
Current Rating5A
Pin Diameter2mm
Barrel Length12mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.5mm
Voltage Rating30V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The S761KS15 is a Sealed Power Plug with thermoplastic insulator and tin-plated copper alloy terminals. DC power connector has tip insulator and 0.150 to 0.175 inch outer diameter range cable. Sealed power plug provide a great waterproof alternative to the standard power plug. With an IP 68/NEMA 250 (6P) rating this series of product is perfect for any type of environment.
Applications
Industrial
Technical Specifications
Gender
Plug
Pin Diameter
2mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
30V
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Barrel Length
12mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009798