Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 00030 is a Linear Fluorescent Lamp with G5 bi-pin base and coated lamp finish. It features 7500hrs of average life. It is used in retail, hospitality, logistics, museums, education, office and residential.
- 0.165A Rated current
- 880lm Light output
Applications
Lighting
Technical Specifications
Lamp Base Type
G5
Input Power
13W
Luminous Flux
880lm
Light Colour
White
Bulb Size
T-5
Tube Length
531.1mm
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06