Print Page
2 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.890 |
5+ | €23.050 |
10+ | €21.230 |
20+ | €18.340 |
50+ | €17.970 |
Price for:Each
Minimum: 1
Multiple: 1
€26.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The L373-150-2.0A is a 2mm Thermal Interface Material offers highly compressible, easy to assemble and provide good electrical insulation. Typically used on electrical components like IC, CPU and MOS and connection between boards to enclosure walls to help heat conduction. It is suitable for use with heat dissipation from LEDs, motherboards, power supplies, LCD TVs, notebooks, hubs, handsets, memory modules and hard drives applications.
- Shock and vibration absorber
- 10kV/mm Insulation strength
- 5A Shore hardness
Applications
Thermal Management
Technical Specifications
Insulator Body Material
Carbon
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
1.7W/m.K
Thickness
2mm
Thermal Impedance
-
Product Range
L373
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107