Print Page
Image is for illustrative purposes only. Please refer to product description.
325 In Stock
120 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.810 |
5+ | €12.250 |
10+ | €11.200 |
20+ | €10.310 |
50+ | €8.910 |
Price for:Each
Minimum: 1
Multiple: 1
€17.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoLI-98-150-025
Order Code1372945
Technical Datasheet
Thermal Conductivity0.95W/m.K
Conductive MaterialAcrylic, Fibreglass
Thickness0.25mm
Thermal Impedance1.8°C/W
Dielectric Strength-
External Length150mm
External Width150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A sheet of double sided adhesive designed for use with thermal gap fillers.
- Good adhesion
- Very good thermal conductivity
- Highly compressible
- Easy to assemble
Technical Specifications
Thermal Conductivity
0.95W/m.K
Thickness
0.25mm
Dielectric Strength
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Acrylic, Fibreglass
Thermal Impedance
1.8°C/W
External Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037583