Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6,499.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,499.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTABOR
Manufacturer Part No9160A-DST
Order Code3766127
Technical Datasheet
Test Frequency Range0Hz to 45MHz
Gain dB - Typical-
RF Connector TypeBNC
Product Range-
SVHCTo Be Advised
Product Overview
The 9160A-DST is a bench-top, 2U, half 19” rack size, fully metal case, single channel DC coupled wideband amplifier designed for high frequency, high current, signal amplification. With a high bandwidth of 45MHz, 34Vp-p into 50 ohms and up to 10W output power, the 9260 is the ideal complimentary amplifier to any signal source that needs a supporting power boost for demanding applications.
- Fast transition time of <lt/>10ns
- High output current drive upto 1A
- Compatible with any of the Tabor waveform generators
- High amplitude to 34Vpp into 50 ohm
- Low signal distortion
- 315mm x 88mm x 395mm size without feet
- Operating temperature range from 0⁰C to 40⁰C
Technical Specifications
Test Frequency Range
0Hz to 45MHz
RF Connector Type
BNC
SVHC
To Be Advised
Gain dB - Typical
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001