Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTABOR
Manufacturer Part No9260
Order Code4218630
Technical Datasheet
Test Frequency Range0Hz to 45MHz
Gain dB - Typical-
RF Connector TypeBNC
Product Range-
Product Overview
9260 is a bench-top, 2U, half 19" rack size, fully metal case, dual channel DC coupled wideband amplifier designed for high frequency, high current, signal amplification. With a high bandwidth of 45MHz, 34Vp-p into 50 ohms and up to 10W output power, the 9260 is the ideal complimentary amplifier to any signal source that needs a supporting power boost for demanding applications.
- High output current drive to 1A
- Fast transition time of <lt/>10ns
- Low distortion
- Custom configuration of gain, input impedance, output impedance, output configuration
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Test Frequency Range
0Hz to 45MHz
RF Connector Type
BNC
SVHC
No SVHC (23-Jan-2024)
Gain dB - Typical
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5