Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTABOR
Manufacturer Part No9400
Order Code4218631
Technical Datasheet
Test Frequency Range0Hz to 500kHz
Gain dB - Typical-
RF Connector TypeBNC
Product Range-
Product Overview
9400 is a 400Vp-p four channel signal amplifier. It is designed as a general purpose, wide band and high voltage amplifier however, with specific applications in mind. It has four channels built in a small case size to save space and cost but without compromising bandwidth and signal integrity.
- Four independent channels
- Output current to 50mA
- Full power bandwidth from DC to <gt/>500KHz
- Slew rate to 400V/µs
- Monitor outputs for each channel
- Precise signal amplification for multiple applications
- Compatible with any of the tabor waveform generators
- Special unipolar mode for MEMS engine drivers
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Test Frequency Range
0Hz to 500kHz
RF Connector Type
BNC
SVHC
No SVHC (23-Jan-2024)
Gain dB - Typical
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5