Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €193.730 |
5+ | €166.720 |
Price for:Each
Minimum: 1
Multiple: 1
€193.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTACIMA
Manufacturer Part NoSC5476/2
Order Code4719396
Technical Datasheet
Voltage FunctionStep-Down
Output Voltage120VAC
Input Voltage220V, 240V
Output Voltage110V, 120V
Power Rating500VA
Output Current-
Isolation Voltage-
Transformer MountingPanel Mount
Input Connection1.4m Cable with UK Plug
Output Connection2/3-Pin USA Type Socket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Manufactured in the UK to BS.7452:1991 and IEC.989:1991
- Virtually no external magnetic field
- Uses toroidal windings in a robust housing
- Includes 1 metre 3 core flex and fitted plug
- High efficiency
- 2 Outputs
Technical Specifications
Voltage Function
Step-Down
Input Voltage
220V, 240V
Power Rating
500VA
Isolation Voltage
-
Input Connection
1.4m Cable with UK Plug
Product Range
-
Output Voltage
120VAC
Output Voltage
110V, 120V
Output Current
-
Transformer Mounting
Panel Mount
Output Connection
2/3-Pin USA Type Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.92