Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-2770/T
Order Code4540964
Product RangeSL-2700 Series
Also Known AsGTIN UPC EAN: 3660766499684
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.280 |
| 5+ | €23.970 |
| 10+ | €21.380 |
| 20+ | €19.300 |
| 50+ | €18.910 |
Price for:Each
Minimum: 1
Multiple: 1
€27.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-2770/T
Order Code4540964
Product RangeSL-2700 Series
Also Known AsGTIN UPC EAN: 3660766499684
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium Thionyl Chloride
Battery Capacity8.5Ah
External Diameter26.2mm
Battery TerminalsSolder Tab
External Height50mm
Pack Quantity1
Weight49.5g
Battery IEC Code-
Battery NEDA Code-
Product RangeSL-2700 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A 3.6V non-rechargeable lithium thionyl chloride battery. iXtra design for long term, high performance applications.
- iXtra design for long term performance
- Hermetically sealed casing
- Very high energy density
- High terminal voltage
- Extremely low self discharge (<lt/>1% per annum)
- Wide operating temperature
Contents
Battery only
Warnings
Fire, explosion and severe burn hazard. Do not recharge, disassemble, heat above 100°C, incinerate or expose contents or water.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
26.2mm
External Height
50mm
Weight
49.5g
Battery NEDA Code
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
C
Battery Capacity
8.5Ah
Battery Terminals
Solder Tab
Pack Quantity
1
Battery IEC Code
-
Product Range
SL-2700 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
UN Hazard Code:3090