Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-2780/S
Order Code4540969
Product RangeSL-2700 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €33.960 |
5+ | €29.840 |
10+ | €26.620 |
20+ | €24.020 |
50+ | €23.540 |
Price for:Each
Minimum: 1
Multiple: 1
€33.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-2780/S
Order Code4540969
Product RangeSL-2700 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
Battery Capacity19Ah
External Diameter32.9mm
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Weight93g
Battery IEC Code-
Battery NEDA Code-
Product RangeSL-2700 Series
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
32.9mm
Battery Terminals
Raised Positive and Flat Negative
Weight
93g
Battery NEDA Code
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
D
Battery Capacity
19Ah
External Height
61.5mm
Pack Quantity
1
Battery IEC Code
-
Product Range
SL-2700 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3090