Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-2790/T
Order Code4540976
Product RangeSL-2700 Series
Technical Datasheet
21 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €66.680 | 
| 5+ | €55.870 | 
| 10+ | €50.420 | 
| 20+ | €49.410 | 
Price for:Each
Minimum: 1
Multiple: 1
€66.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-2790/T
Order Code4540976
Product RangeSL-2700 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeDD
Battery TechnologyLithium Thionyl Chloride
External Diameter32.9mm
Battery Capacity35Ah
External Height123.5mm
Battery TerminalsSolder Tab
Pack Quantity1
Weight195g
Battery IEC Code-
Battery NEDA Code-
Product RangeSL-2700 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
35Ah
Battery Terminals
Solder Tab
Weight
195g
Battery NEDA Code
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
DD
External Diameter
32.9mm
External Height
123.5mm
Pack Quantity
1
Battery IEC Code
-
Product Range
SL-2700 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195
UN Hazard Code:3090