Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-350S
Order Code4540949
Product RangeSL-300 Series
Technical Datasheet
46 In Stock
270 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €11.400 |
5+ | €8.090 |
10+ | €7.600 |
20+ | €6.860 |
50+ | €6.120 |
Price for:Each
Minimum: 1
Multiple: 1
€11.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-350S
Order Code4540949
Product RangeSL-300 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.7mm
Battery Capacity1.2Ah
External Height25.2mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Weight9.6g
Battery IEC CodeER14250
Battery NEDA Code-
Product RangeSL-300 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1.2Ah
Battery Terminals
Raised Positive and Flat Negative
Weight
9.6g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
1/2AA
External Diameter
14.7mm
External Height
25.2mm
Pack Quantity
1
Battery IEC Code
ER14250
Product Range
SL-300 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090