Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-760/PT
Order Code4540971
Product RangeSL-700 Series
Also Known AsGTIN UPC EAN: 3660766529541
Technical Datasheet
218 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €14.760 | 
| 5+ | €10.480 | 
| 10+ | €9.840 | 
| 20+ | €8.780 | 
| 50+ | €7.920 | 
Price for:Each
Minimum: 1
Multiple: 1
€14.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-760/PT
Order Code4540971
Product RangeSL-700 Series
Also Known AsGTIN UPC EAN: 3660766529541
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.7mm
Battery Capacity2.2Ah
Battery TerminalsPCB Pins
External Height50.5mm
Pack Quantity1
Weight18g
Battery IEC Code-
Battery NEDA Code-
Product RangeSL-700 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A non-rechargeable 3.6V lithium thionyl chloride battery, designed for long-term high performance applications.
- iXtra long term, high performance battery
 - Maximum continuous discharge current 100mA
 - Wide temperature range
 - Low self discharge
 - Long shelf life
 
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.2Ah
External Height
50.5mm
Weight
18g
Battery NEDA Code
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AA
External Diameter
14.7mm
Battery Terminals
PCB Pins
Pack Quantity
1
Battery IEC Code
-
Product Range
SL-700 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
UN Hazard Code:3090