Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLH-2450/P (W/DISC)
Order Code4540950
Product RangeTLH Series
Technical Datasheet
154 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €19.640 |
5+ | €13.940 |
10+ | €13.090 |
20+ | €11.680 |
50+ | €10.540 |
Price for:Each
Minimum: 1
Multiple: 1
€19.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLH-2450/P (W/DISC)
Order Code4540950
Product RangeTLH Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/10C
Battery TechnologyLithium Thionyl Chloride
External Diameter24mm
Battery Capacity550mAh
External Height6mm
Battery TerminalsAxial Leaded
Pack Quantity1
Weight8.8g
Battery IEC Code-
Battery NEDA Code-
Product RangeTLH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
550mAh
Battery Terminals
Axial Leaded
Weight
8.8g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
1/10C
External Diameter
24mm
External Height
6mm
Pack Quantity
1
Battery IEC Code
-
Product Range
TLH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
UN Hazard Code:3090