Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLM-1550HPM/TP
Order Code4540970
Product RangeTLM Series
Technical Datasheet
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €45.860 |
5+ | €38.420 |
10+ | €34.670 |
20+ | €33.980 |
Price for:Each
Minimum: 1
Multiple: 1
€45.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLM-1550HPM/TP
Order Code4540970
Product RangeTLM Series
Technical Datasheet
Battery Voltage4V
Battery Size CodeAA
Battery TechnologyLithium Metal Oxide
External Diameter15.5mm
Battery Capacity500mAh
Battery TerminalsPCB Pins
External Height52mm
Pack Quantity1
Weight20g
Battery IEC Code-
Battery NEDA Code-
Product RangeTLM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
4V
Battery Technology
Lithium Metal Oxide
Battery Capacity
500mAh
External Height
52mm
Weight
20g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AA
External Diameter
15.5mm
Battery Terminals
PCB Pins
Pack Quantity
1
Battery IEC Code
-
Product Range
TLM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3090