Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS2937CZ50 C0G
Order Code7261330
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
7.087 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.340 | 
| 10+ | €0.987 | 
| 50+ | €0.843 | 
| 100+ | €0.735 | 
| 250+ | €0.692 | 
| 500+ | €0.667 | 
| 1000+ | €0.659 | 
| 2500+ | €0.658 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS2937CZ50 C0G
Order Code7261330
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range5V 500mA LDO Voltage Regulators
MSL-
Product Overview
The TS2937CZ-5.0 C0 is a 5V fixed output ultra-low-dropout (ULDO) Linear Regulator designed for a wide range of applications. The quiescent current increases on slightly at dropout, which prolongs battery life. This device features very low ground current 200uA typical and very low drop output voltage typical 60mV at light load and 600mV at 500mA. The device includes a tight initial tolerance of 2%, extremely good line regulation of 0.05% typ. and very low output temperature coefficient.
- Output voltage trimmed before assembly
- -18V Reverse peak voltage
- 30V Input over voltage protection
- 60V Transient peak voltage
- Internal current limit
- Thermal shutdown protection
Applications
Industrial, Portable Devices, Sensing & Instrumentation, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
500mV
IC Case / Package
TO-220
Operating Temperature Min
-20°C
Product Range
5V 500mA LDO Voltage Regulators
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002