Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA2G655M2QH-J
Order Code3270249
Product RangeF6 Series
Technical Datasheet
3.453 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€1,210.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6QA2G655M2QH-J
Order Code3270249
Product RangeF6 Series
Technical Datasheet
Centre Frequency2.655GHz
Pass Band Frequency1GHz to 5GHz
SAW Filter ApplicationsLTE, WCDMA
No. of Pins5Pins
Filter Case StyleSMD
Product RangeF6 Series
Automotive Qualification Standard-
Technical Specifications
Centre Frequency
2.655GHz
SAW Filter Applications
LTE, WCDMA
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
1GHz to 5GHz
No. of Pins
5Pins
Product Range
F6 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
Product traceability