Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F6KA-1G5754-L4AJ-Z
Order Code2369353
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFAR-F6KA-1G5754-L4AJ-Z
Order Code2369353
Technical Datasheet
Centre Frequency1.575GHz
Pass Band Frequency1GHz a 5GHz
SAW Filter ApplicationsGPS
No. of Pins5Pins
Filter Case StyleSMD
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Centre Frequency
1.575GHz
SAW Filter Applications
GPS
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
1GHz a 5GHz
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026