Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T101K
Order Code1653741
Product RangeLB Series
Also Known AsLSQBA201212T101K
Technical Datasheet
9.510 In Stock
6.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.105 |
| 50+ | €0.0824 |
| 250+ | €0.0651 |
| 500+ | €0.0589 |
| 1500+ | €0.0527 |
| 3000+ | €0.0471 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2012T101K
Order Code1653741
Product RangeLB Series
Also Known AsLSQBA201212T101K
Technical Datasheet
Inductance100µH
DC Resistance Max7ohm
Self Resonant Frequency8MHz
DC Current Rating45mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeLB Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Product Overview
The LB2012T101K is a wirewound SMD Chip Inductor with 0805 case. LB series is wound chip inductor, suitable for any circuit designs. Reflow soldering method.
- High frequency
- -25 to 105°C Operating temperature
Technical Specifications
Inductance
100µH
Self Resonant Frequency
8MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
7ohm
DC Current Rating
45mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005