Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoCSPB-90
Order Code2430141
Also Known AsCHH80PCB2
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.300 |
Price for:Each
Minimum: 1
Multiple: 1
€14.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCSPB-90
Order Code2430141
Also Known AsCHH80PCB2
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height83.9mm
External Width38.9mm
Board Thickness1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSPB-90 is an Exclusive PCB for the slim size 2 plastic enclosure. The board is made of glass epoxy (FR-4). It offers through-holes on both sides and 2.54mm hole distance and prepared holes for the battery contact.
Applications
Industrial
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
38.9mm
SVHC
No SVHC (21-Jan-2025)
Board Material
Epoxy Glass Composite
External Height
83.9mm
Board Thickness
1mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01