Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoCUE8209BK
Order Code3498339
Product Range82 Series Cases
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.230 |
Price for:Each
Minimum: 1
Multiple: 1
€5.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCUE8209BK
Order Code3498339
Product Range82 Series Cases
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric105mm
External Depth - Metric70mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial4.13"
External Depth - Imperial2.76"
Product Range82 Series Cases
SVHCNo SVHC (21-Jan-2025)
Product Overview
Multi-purpose ABS cases, designed for a broad range of applications.
- Universal plastic enclosure with screw fastening
- Suitable for measuring instruments, testing devices etc..
- Operating temperature -10 to +60°C
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
35mm
External Depth - Metric
70mm
Body Colour
Black
External Height - Imperial
1.38"
External Depth - Imperial
2.76"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
105mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
82 Series Cases
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082