Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.150 |
5+ | €13.490 |
10+ | €13.200 |
20+ | €12.900 |
50+ | €12.360 |
Price for:Each
Minimum: 1
Multiple: 1
€19.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPF10-4-10D
Order Code2786058
Product RangePF
Also Known AsCDE9213DG
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product RangePF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
35mm
External Depth - Metric
100mm
Body Colour
Grey
External Height - Imperial
1.38"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
PF
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0971