Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoTMC-6PG
Order Code2430169
Also Known AsCJB896PLG
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.340 |
5+ | €33.540 |
10+ | €27.520 |
20+ | €25.560 |
50+ | €25.050 |
Price for:Each
Minimum: 1
Multiple: 1
€38.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The TMC-6PG is a 6-pole grey integrated Junction Box consisting of cable glands and a terminal block. It has PBT (UL94V-0) cover, base and cable cap. It is suitable for use with power cable joints.
- EPDM rubber Bush
- Polyurethane gasket
- Brass conductive plate
- Steel M3 terminal screw
- Stainless steel M3 cover screw
- Supplied with 2 pieces each of Ø5 and Ø7.4mm rubber cable bushes
- IP65 Protection rating
Applications
Power Management, Industrial, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
No. of Ways
6
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073