Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.060 |
5+ | €33.100 |
10+ | €31.730 |
20+ | €31.100 |
Price for:Each
Minimum: 1
Multiple: 1
€38.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP13-18-3G
Order Code2786107
Product RangeWP
Also Known AsCHD91E15WG
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialASA
External Height - Metric30mm
External Width - Metric130mm
External Depth - Metric175mm
IP RatingIP67
Body ColourWhite, Grey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial5.12"
External Depth - Imperial6.89"
Product RangeWP
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
30mm
External Depth - Metric
175mm
Body Colour
White, Grey
External Height - Imperial
1.18"
External Depth - Imperial
6.89"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ASA
External Width - Metric
130mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
WP
Technical Docs (2)
Alternatives for WP13-18-3G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225