Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.680 |
5+ | €6.730 |
10+ | €6.110 |
20+ | €5.860 |
50+ | €5.600 |
Price for:Each
Minimum: 1
Multiple: 1
€8.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWPMB-M3D
Order Code2786118
Product RangeWPMB
Also Known AsCHD91PLDG
Technical Datasheet
Enclosure MaterialASA
External Height - Metric9.5mm
External Width - Metric18mm
For Use WithTakachi WP Series Enclosures
External Height - Imperial0.37"
External Width - Imperial0.71"
Product RangeWPMB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
ASA
External Width - Metric
18mm
External Height - Imperial
0.37"
Product Range
WPMB
External Height - Metric
9.5mm
For Use With
Takachi WP Series Enclosures
External Width - Imperial
0.71"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for WPMB-M3D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05