Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €150.490 |
5+ | €143.180 |
10+ | €135.820 |
Price for:Each
Minimum: 1
Multiple: 1
€150.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No32-0150-0
Order Code2056670
Technical Datasheet
Switch Type-
Frequency-
Insertion Loss1dB
Isolation18dB
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
32-0150-0 is a TW150 1 to 2 L-Band Signal Splitter, suitable for a wide range of L-Band and all GNSS applications, including GPS L1, L2, L5 and GLONASS L1 & L2. The TW150 splitter permits for two GNSS receivers to operate on one antenna, by allowing the DC voltage source to pass through Port 2 but blocked on Port 1.
- 1GHz to 2GHz operating frequency
- Low insertion loss 1.0dB @ 2GHz
- VSWR less than 1.25 typical
- Max pass through current 200mA
- 50ohm port impedance
- Clear anodized aluminium, IP67 housing
- Compact form factor
- Allows use of two GNSS receivers on one antenna
- Fits in line with antenna cable
- Robust design
Applications
Wireless, Communications & Networking
Technical Specifications
Switch Type
-
Insertion Loss
1dB
Product Range
-
Frequency
-
Isolation
18dB
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895