Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €110.070 |
5+ | €107.870 |
10+ | €106.240 |
Price for:Each
Minimum: 1
Multiple: 1
€110.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No32-0154-0
Order Code2056672
Technical Datasheet
Switch Type-
Frequency-
Insertion Loss1dB
Isolation-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
32-0154-0 is a professional grade wideband Bias-Tee for injecting DC voltages onto coaxial lines. The regulated output voltage and the large output current makes this product highly suitable for many active antennas and amplifiers. It is useable up to 6GHz with higher insertion loss.
- Low insertion loss 1dB typical
- Regulated output voltage 3.3VDC
- VSWR is 1.3 @ GHz
- Operating frequency is 0.5GHz to 3GHz
- Wide input voltage range of 3.6VDC to 10VDC
- High current output of 450mA
- RF sealed, clear anodized aluminium enclosure
- Compact form factor
- Allows the use of an external power supply
- Fits in line with antenna cable
Applications
Wireless, Communications & Networking
Technical Specifications
Switch Type
-
Insertion Loss
1dB
Product Range
-
Frequency
-
Isolation
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081