Print Page
33-2408-05-0150
PATCH ANTENNA, 1.574-1.606GHZ, 25DB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No33-2408-05-0150
Order Code3255461
Product RangeAccutenna TW2408
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.020 |
| 5+ | €69.600 |
| 10+ | €68.180 |
| 50+ | €66.760 |
Price for:Each
Minimum: 1
Multiple: 1
€71.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-2408-05-0150
Order Code3255461
Product RangeAccutenna TW2408
Technical Datasheet
Antenna TypePatch
Frequency Min1.574GHz
Frequency Max1.606GHz
Antenna MountingAdhesive / Screw
Gain25dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeAccutenna TW2408
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
25dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.574GHz
Antenna Mounting
Adhesive / Screw
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW2408
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081