Print Page
33-2410-07
GPS/GLONASS PATCH ANTENNA, 1.606GHZ
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No33-2410-07
Order Code3255466
Product RangeAccutenna TW2410
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.450 |
5+ | €71.000 |
10+ | €69.550 |
50+ | €68.100 |
Price for:Each
Minimum: 1
Multiple: 1
€72.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-2410-07
Order Code3255466
Product RangeAccutenna TW2410
Technical Datasheet
Antenna TypePatch
Frequency Min1.574GHz
Frequency Max1.606GHz
Antenna MountingMagnetic
Gain28dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeAccutenna TW2410
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
28dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.574GHz
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW2410
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081