Print Page
33-HC843E-25
RF Antenna, MCX Connector, Right Hand Circular, 1.559 to 1.6265 GHz, 25 dB, 2 VSWR
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No33-HC843E-25
Order Code4064391
Product RangeHC843E Series
Also Known AsHC843E-25
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €148.480 |
Price for:Each
Minimum: 1
Multiple: 1
€148.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-HC843E-25
Order Code4064391
Product RangeHC843E Series
Also Known AsHC843E-25
Technical Datasheet
Frequency Min1.559GHz
Frequency Max1.6265GHz
Antenna MountingMCX Connector
Gain25dB
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeHC843E Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou / Passive Iridium
Frequency Max
1.6265GHz
Gain
25dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
MCX Connector
VSWR
2
Input Impedance
-
Product Range
HC843E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01