Print Page
33-HC882XF-35
RF Antenna, M2.5 Screw, Right Hand Circular, 1.559 to 1.606 GHz, 35 dB, 1.8 VSWR
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No33-HC882XF-35
Order Code4064421
Product RangeHC882XF Series
Also Known AsHC882XF-35
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €363.290 |
5+ | €317.880 |
Price for:Each
Minimum: 1
Multiple: 1
€363.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-HC882XF-35
Order Code4064421
Product RangeHC882XF Series
Also Known AsHC882XF-35
Technical Datasheet
Antenna TypeGNNS / GPS / Glonass / Galileo / BeiDou
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingM2.5 Screw
Gain35dB
VSWR1.8
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeHC882XF Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GNNS / GPS / Glonass / Galileo / BeiDou
Frequency Max
1.606GHz
Gain
35dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
M2.5 Screw
VSWR
1.8
Input Impedance
-
Product Range
HC882XF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046947